CA3A-90LB-03M | |
---|---|
DigiKey Part Number | 5073-CA3A-90LB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90LB-03M |
Description | CA USB 3.0 STR A/90RL B 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male, Right Angle | |
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.45000 | ¥285.45 |
10 | ¥249.98900 | ¥2,499.89 |
25 | ¥239.18440 | ¥5,979.61 |
50 | ¥231.46880 | ¥11,573.44 |
100 | ¥223.75250 | ¥22,375.25 |
250 | ¥211.40772 | ¥52,851.93 |