13084U1000-E | |
---|---|
DigiKey Part Number | 1849-13084U1000-E-ND |
Manufacturer | |
Manufacturer Product Number | 13084U1000-E |
Description | RJ45 PATCH CORD, CAT 6, ULTRAFLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.50000 | ¥171.50 |
10 | ¥148.65500 | ¥1,486.55 |
25 | ¥140.89680 | ¥3,522.42 |
50 | ¥138.85580 | ¥6,942.79 |
100 | ¥122.51900 | ¥12,251.90 |
250 | ¥114.35108 | ¥28,587.77 |
500 | ¥111.90078 | ¥55,950.39 |