U3A00007-05M | |
---|---|
DigiKey Part Number | 5073-U3A00007-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00007-05M |
Description | CAUSB 3.0 A/A HI-FLEX 0.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.25000 | ¥149.25 |
10 | ¥129.32900 | ¥1,293.29 |
25 | ¥122.58240 | ¥3,064.56 |
50 | ¥120.80400 | ¥6,040.20 |
100 | ¥106.59280 | ¥10,659.28 |
250 | ¥99.48640 | ¥24,871.60 |
500 | ¥97.35432 | ¥48,677.16 |