A-USB30AM-30BM-050 | |
---|---|
DigiKey Part Number | 123-A-USB30AM-30BM-050-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30BM-050 |
Description | CABLE A PLUG TO B PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥44.04600 | ¥440.46 |
25 | ¥41.71560 | ¥1,042.89 |
50 | ¥40.74700 | ¥2,037.35 |
100 | ¥38.80610 | ¥3,880.61 |
250 | ¥33.95544 | ¥8,488.86 |
500 | ¥32.98518 | ¥16,492.59 |
1,000 | ¥28.13443 | ¥28,134.43 |
2,500 | ¥26.19414 | ¥65,485.35 |