CA-USB3-AM-BM-3FT | |
---|---|
DigiKey Part Number | 2057-CA-USB3-AM-BM-3FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB3-AM-BM-3FT |
Description | CABLE A PLUG TO B PLUG 3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.24000 | ¥89.24 |
10 | ¥68.51900 | ¥685.19 |
25 | ¥61.89880 | ¥1,547.47 |
50 | ¥57.41600 | ¥2,870.80 |
100 | ¥53.34810 | ¥5,334.81 |
250 | ¥48.54916 | ¥12,137.29 |
500 | ¥45.31434 | ¥22,657.17 |
1,000 | ¥42.38771 | ¥42,387.71 |