3023015-02M | |
---|---|
DigiKey Part Number | Q546-ND |
Manufacturer | |
Manufacturer Product Number | 3023015-02M |
Description | CABLE A PLUG TO B PLUG 6.56' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.24000 | ¥89.24 |
10 | ¥80.32500 | ¥803.25 |
25 | ¥75.67160 | ¥1,891.79 |
50 | ¥73.73220 | ¥3,686.61 |
100 | ¥71.79150 | ¥7,179.15 |
250 | ¥64.02992 | ¥16,007.48 |
500 | ¥60.14946 | ¥30,074.73 |
1,000 | ¥53.16440 | ¥53,164.40 |