09451452930 | |
---|---|
DigiKey Part Number | 1195-09451452930-ND |
Manufacturer | |
Manufacturer Product Number | 09451452930 |
Description | USB 3.0 CABLE ASSEMBLY TYPE A TO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09451452930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 3.0 (USB 3.1 Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.41000 | ¥382.41 |