U325-015 | |
---|---|
DigiKey Part Number | 95-U325-015-ND |
Manufacturer | |
Manufacturer Product Number | U325-015 |
Description | USB 3.0 SUPERSPEED A TO A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 15.00' (4.57m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.21000 | ¥119.21 |
10 | ¥108.95200 | ¥1,089.52 |
25 | ¥105.54840 | ¥2,638.71 |
50 | ¥102.14320 | ¥5,107.16 |
100 | ¥95.33390 | ¥9,533.39 |
250 | ¥91.92880 | ¥22,982.20 |
500 | ¥91.24788 | ¥45,623.94 |