81665-3 | |
---|---|
DigiKey Part Number | A30707-ND |
Manufacturer | |
Manufacturer Product Number | 81665-3 |
Description | CONN FLANGE GASKET 11 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 81665-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | CPC Receptacle with Square Flange | |
Shell Size - Insert | 11 | |
Material | Neoprene | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.05000 | ¥22.05 |
10 | ¥19.65600 | ¥196.56 |
25 | ¥19.55760 | ¥488.94 |
50 | ¥19.35880 | ¥967.94 |
100 | ¥17.76240 | ¥1,776.24 |
250 | ¥17.66264 | ¥4,415.66 |
500 | ¥16.06614 | ¥8,033.07 |
1,000 | ¥14.36973 | ¥14,369.73 |
2,500 | ¥13.27206 | ¥33,180.15 |