MP-64RJ45UNNK-003 | |
---|---|
DigiKey Part Number | MP-64RJ45UNNK-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNK-003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥30.30200 | ¥303.02 |
25 | ¥28.69800 | ¥717.45 |
50 | ¥28.03160 | ¥1,401.58 |
100 | ¥26.69660 | ¥2,669.66 |
250 | ¥23.50040 | ¥5,875.10 |