CS-DSDHD44MF0-002.5 | |
---|---|
DigiKey Part Number | CS-DSDHD44MF0-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD44MF0-002.5 |
Description | CABLE ASSY HD44 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD44 | |
Number of Positions | 44 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.28000 | ¥297.28 |
10 | ¥260.33300 | ¥2,603.33 |
25 | ¥249.07880 | ¥6,226.97 |
50 | ¥241.04640 | ¥12,052.32 |
100 | ¥233.01070 | ¥23,301.07 |
250 | ¥220.15512 | ¥55,038.78 |