CS-DSDHD44MF0-005 | |
---|---|
DigiKey Part Number | CS-DSDHD44MF0-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD44MF0-005 |
Description | CABLE ASSY HD44 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
EDA/CAD Models | CS-DSDHD44MF0-005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD44 | |
Number of Positions | 44 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.21000 | ¥379.21 |
10 | ¥332.09500 | ¥3,320.95 |
25 | ¥317.74240 | ¥7,943.56 |
50 | ¥307.49340 | ¥15,374.67 |
100 | ¥297.24340 | ¥29,724.34 |
250 | ¥280.84396 | ¥70,210.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/320/MFG_CS-DSDHD44MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/320/MFG_CS-DSDHD44MF0_tmb.jpg)