CS-DSDHD44MM0-015 | |
---|---|
DigiKey Part Number | 3272-CS-DSDHD44MM0-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD44MM0-015 |
Description | CABLE ASSY HD44 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD44 | |
Number of Positions | 44 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥575.10000 | ¥575.10 |
10 | ¥527.75900 | ¥5,277.59 |
25 | ¥507.46440 | ¥12,686.61 |
50 | ¥490.54900 | ¥24,527.45 |
100 | ¥463.48450 | ¥46,348.45 |