CS-DSDMDB50MF-005 | |
---|---|
DigiKey Part Number | 3272-CS-DSDMDB50MF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB50MF-005 |
Description | CABLE ASSY DB50 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.06000 | ¥561.06 |
10 | ¥435.34100 | ¥4,353.41 |
25 | ¥395.52200 | ¥9,888.05 |
50 | ¥368.66620 | ¥18,433.31 |
100 | ¥344.35530 | ¥34,435.53 |
250 | ¥315.74152 | ¥78,935.38 |