D104000Y00 | |
---|---|
DigiKey Part Number | 4306-D104000Y00-ND |
Manufacturer | |
Manufacturer Product Number | D104000Y00 |
Description | D-SUB HOOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 104 Position Two Piece Backshell Connector Black 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 104 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.64000 | ¥388.64 |
10 | ¥356.66500 | ¥3,566.65 |
25 | ¥342.94520 | ¥8,573.63 |
50 | ¥331.51200 | ¥16,575.60 |
100 | ¥313.22220 | ¥31,322.22 |
250 | ¥304.07672 | ¥76,019.18 |