Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37, 62 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.93000 | ¥173.93 |
10 | ¥152.30800 | ¥1,523.08 |
25 | ¥145.73120 | ¥3,643.28 |
50 | ¥141.02840 | ¥7,051.42 |
100 | ¥136.32810 | ¥13,632.81 |
250 | ¥128.80636 | ¥32,201.59 |
500 | ¥125.04558 | ¥62,522.79 |