Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37, 62 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic, Flame Retardant | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.92000 | ¥50.92 |
10 | ¥38.99500 | ¥389.95 |
25 | ¥35.16840 | ¥879.21 |
50 | ¥32.57700 | ¥1,628.85 |
100 | ¥30.22270 | ¥3,022.27 |
250 | ¥27.44252 | ¥6,860.63 |
500 | ¥25.56656 | ¥12,783.28 |
1,000 | ¥23.86829 | ¥23,868.29 |
2,500 | ¥21.86881 | ¥54,672.03 |