D104000ANE0/AA | |
---|---|
DigiKey Part Number | 4306-D104000ANE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D104000ANE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 104 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 104 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,771.57000 | ¥1,771.57 |
10 | ¥1,641.63600 | ¥16,416.36 |
25 | ¥1,582.58640 | ¥39,564.66 |
50 | ¥1,570.77820 | ¥78,538.91 |