102-1030-BE-00150 | |
---|---|
DigiKey Part Number | 1175-1088-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BE-00150 |
Description | CBL USB2.0 A PLUG TO B PLG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.64200 | ¥376.42 |
25 | ¥35.65680 | ¥891.42 |
50 | ¥34.82600 | ¥1,741.30 |
200 | ¥33.16760 | ¥6,633.52 |
400 | ¥29.02165 | ¥11,608.66 |
600 | ¥28.19247 | ¥16,915.48 |
1,000 | ¥24.04652 | ¥24,046.52 |
2,600 | ¥22.38814 | ¥58,209.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/413/102-1030-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/413/102-1030-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/413/102-1030-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/413/102-1030-BE%20SERIES_tmb.jpg)