800-18-2-2-SVT0-BL-00200-1

DigiKey Part Number
1175-800-18-2-2-SVT0-BL-00200-1-ND
Manufacturer
Manufacturer Product Number
800-18-2-2-SVT0-BL-00200-1
Description
CORD 18AWG 5-15P - 320-C13 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.16000¥78.16
10¥70.37400¥703.74
25¥66.29240¥1,657.31
50¥64.59480¥3,229.74
100¥62.89370¥6,289.37
250¥56.09464¥14,023.66
500¥52.69512¥26,347.56
1,000¥46.57562¥46,575.62
Manufacturers Standard Package