FSP330-AAAN3 | |
---|---|
DigiKey Part Number | 2967-FSP330-AAAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP330-AAAN3 |
Description | AC/DC DESKTOP ADAPTER 24V 330W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 330 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 13.75A | |
Power (Watts) | 330 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) | |
Approval Agency | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,067.27000 | ¥1,067.27 |
5 | ¥1,040.59200 | ¥5,202.96 |
10 | ¥1,008.57400 | ¥10,085.74 |
25 | ¥965.88360 | ¥24,147.09 |
50 | ¥933.86520 | ¥46,693.26 |