800-1800-2-SVT0-BL-00150-1 | |
---|---|
DigiKey Part Number | 1175-800-1800-2-SVT0-BL-00150-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1800-2-SVT0-BL-00150-1 |
Description | CORD 18AWG 320C14 - C13 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥42.23100 | ¥422.31 |
25 | ¥39.78160 | ¥994.54 |
50 | ¥38.76340 | ¥1,938.17 |
100 | ¥37.74210 | ¥3,774.21 |
300 | ¥35.91790 | ¥10,775.37 |