FSP036-DHAN3 | |
---|---|
DigiKey Part Number | 2967-FSP036-DHAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP036-DHAN3 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 500mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88.30% | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | |
Approval Agency | CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.28000 | ¥136.28 |
5 | ¥132.86800 | ¥664.34 |
10 | ¥128.78700 | ¥1,287.87 |
25 | ¥123.33760 | ¥3,083.44 |
50 | ¥119.24740 | ¥5,962.37 |
100 | ¥114.47750 | ¥11,447.75 |