800-1600-2-SJT0-BL-00150-1 | |
---|---|
DigiKey Part Number | 1175-800-1600-2-SJT0-BL-00150-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1600-2-SJT0-BL-00150-1 |
Description | CORD 16AWG 320C14 - C13 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.52200 | ¥755.22 |
25 | ¥71.14280 | ¥1,778.57 |
50 | ¥69.32040 | ¥3,466.02 |
100 | ¥67.49610 | ¥6,749.61 |
250 | ¥60.19920 | ¥15,049.80 |
500 | ¥56.55078 | ¥28,275.39 |
1,000 | ¥49.98359 | ¥49,983.59 |