800-1600-2-SJT0-BL-00100-1 | |
---|---|
DigiKey Part Number | 1175-800-1600-2-SJT0-BL-00100-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1600-2-SJT0-BL-00100-1 |
Description | CORD 16AWG 320C14 - C13 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥60.07100 | ¥600.71 |
25 | ¥56.59200 | ¥1,414.80 |
60 | ¥55.14117 | ¥3,308.47 |
120 | ¥53.69008 | ¥6,442.81 |
300 | ¥47.88560 | ¥14,365.68 |
540 | ¥44.98365 | ¥24,291.17 |
1,020 | ¥39.75968 | ¥40,554.87 |