AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥442.59000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 12.5A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
112 In Stock | 1 : ¥442.59000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 7.89A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
476 In Stock | 1 : ¥697.83000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 9.58A | 230 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
139 In Stock | 1 : ¥868.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 11.25A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Rectangular, 6 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
61 In Stock | 1 : ¥868.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 5.62A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
70 In Stock | 1 : ¥1,067.27000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 13.75A | 330 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
150 In Stock | 1 : ¥141.21000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 4A | 48 W | 75mW | Positive Center | ITE (Commercial) | 88.97% | 0°C ~ 70°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
192 In Stock | 1 : ¥142.03000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.08A | 50 W | 75mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
132 In Stock | 1 : ¥147.78000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.67A | 40 W | 500mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
168 In Stock | 1 : ¥344.81000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 1.67A | 90 W | 500mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.52" L x 2.56" W x 1.00" H (140.1mm x 65.1mm x 25.4mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
70 In Stock | 1 : ¥442.59000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 2.78A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
47 In Stock | 1 : ¥697.83000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19.5V | 11.79A | 230 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
95 In Stock | 1 : ¥778.95000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10.41A | 250 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | 7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm) | CB, CCC, CE, cULus, FCC, TUV | 60950-1 | |||
89 In Stock | 1 : ¥868.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 20A | 240 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Rectangular, 10 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
52 In Stock | 1 : ¥868.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 5A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
28 In Stock | 1 : ¥969.99000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 13.75A | 330 W | 500mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.05" H (199.9mm x 100.1mm x 26.7mm) | CE, cULus, GS, TUV | 62368-1 | |||
69 In Stock | 1 : ¥1,067.27000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19.5V | 16.9A | 330 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
479 In Stock | 1 : ¥103.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 65 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C14 | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | CB, CCC, CE, cULus, FCC, PSE | 60950-1 | |||
523 In Stock | 1 : ¥146.96000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C14 | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | CB, CCC, CE, cULus, FCC, PSE | 60950-1 | |||
260 In Stock | 1 : ¥146.96000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.33A | 65 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C14 | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | CB, CCC, CE, cULus, FCC, PSE | 60950-1 | |||
151 In Stock | 1 : ¥146.96000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.35A | 65 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C14 | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | CB, CCC, CE, cULus, FCC, PSE | 60950-1 | |||
103 In Stock | 1 : ¥152.70000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 740mA | 40 W | 75mW | Positive Center | ITE (Commercial) | 88.59% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
107 In Stock | 1 : ¥160.91000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 930mA | 50 W | 75mW | Positive Center | ITE (Commercial) | 88.59% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
140 In Stock | 1 : ¥374.53000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 10A | 150 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C14 | 6.30" L x 2.52" W x 1.18" H (160.0mm x 64.0mm x 30.0mm) | CB, CCC, CE, cULus, PSE, UKCA | 62368-1 | |||
306 In Stock | 1 : ¥398.01000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 8A | 96 W | 150mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 |