FSP270-RAAN3 | |
---|---|
DigiKey Part Number | 2967-FSP270-RAAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP270-RAAN3 |
Description | AC/DC DESKTOP ADAPTER 24V 270W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 270 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 11.25A | |
Power (Watts) | 270 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | |
Approval Agency | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥868.60000 | ¥868.60 |
5 | ¥846.92400 | ¥4,234.62 |
10 | ¥820.81600 | ¥8,208.16 |
25 | ¥786.08880 | ¥19,652.22 |
50 | ¥760.06540 | ¥38,003.27 |
100 | ¥729.60860 | ¥72,960.86 |