FSP090-AWAN3 | |
---|---|
DigiKey Part Number | 2967-FSP090-AWAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP090-AWAN3 |
Description | AC/DC DESKTOP ADAPTER 54V 90W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 54V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 500mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.52" L x 2.56" W x 1.00" H (140.1mm x 65.1mm x 25.4mm) | |
Approval Agency | CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.81000 | ¥344.81 |
5 | ¥336.19200 | ¥1,680.96 |
10 | ¥325.84700 | ¥3,258.47 |
25 | ¥312.05480 | ¥7,801.37 |
50 | ¥301.71040 | ¥15,085.52 |
100 | ¥289.64190 | ¥28,964.19 |