FSP230-AJAN3 | |
---|---|
DigiKey Part Number | 2967-FSP230-AJAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP230-AJAN3 |
Description | AC/DC DESKTOP ADAPTER 19.5V 230W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.5V 230 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19.5V | |
Current - Output (Max) | 11.79A | |
Power (Watts) | 230 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | |
Approval Agency | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.83000 | ¥697.83 |
5 | ¥680.42800 | ¥3,402.14 |
10 | ¥659.49400 | ¥6,594.94 |
25 | ¥631.58040 | ¥15,789.51 |
50 | ¥610.64520 | ¥30,532.26 |
100 | ¥586.18000 | ¥58,618.00 |