800-0.75-2VX-BL-00200-1 | |
---|---|
DigiKey Part Number | 1175-800-0.75-2VX-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-0.75-2VX-BL-00200-1 |
Description | CRD CEE 7/7RA - IEC320-C13 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CEBEC, DEMKO, EAC, FIMKO, LCIE, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Armenia, Austria, Belarus, Belgium, Denmark, Finland, France, Germany, Kazakhstan, Kyrgyzstan, Russia, Sweden | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥51.88600 | ¥518.86 |
25 | ¥48.87480 | ¥1,221.87 |
50 | ¥47.62340 | ¥2,381.17 |
100 | ¥46.36900 | ¥4,636.90 |
300 | ¥44.12770 | ¥13,238.31 |