BS35BL05X10RP | |
---|---|
DigiKey Part Number | 2042-1070-ND |
Manufacturer | |
Manufacturer Product Number | BS35BL05X10RP |
Description | BUMPER CYLI .375" DIA X .19" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.190" (4.83mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥0.69020 | ¥34.51 |
100 | ¥0.66050 | ¥66.05 |
250 | ¥0.58728 | ¥146.82 |
500 | ¥0.55784 | ¥278.92 |
1,000 | ¥0.52861 | ¥528.61 |