Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥1.81885 | ¥174.61 |
288 | ¥1.72771 | ¥497.58 |
576 | ¥1.63677 | ¥942.78 |
1,056 | ¥1.54576 | ¥1,632.32 |
2,592 | ¥1.50031 | ¥3,888.80 |
5,088 | ¥1.22753 | ¥6,245.67 |