SJ-5009 (BLACK) | |
---|---|
DigiKey Part Number | SJ5009-0-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5009 (BLACK) |
Description | BUMPER CYLINDRICAL 0.88" DIA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.880" Dia (22.35mm) | |
Thickness | 0.398" (10.10mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥4.66167 | ¥111.88 |
48 | ¥4.19396 | ¥201.31 |
120 | ¥3.72850 | ¥447.42 |
264 | ¥3.54186 | ¥935.05 |
504 | ¥3.35528 | ¥1,691.06 |
1,008 | ¥3.16890 | ¥3,194.25 |
3,024 | ¥3.07570 | ¥9,300.92 |
5,040 | ¥2.51650 | ¥12,683.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/131/SJ-5009%20%28BROWN%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/399/SJ-5009%20%28GRAY%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/306/SJ-5009%20%28WHITE%29_tmb.jpg)