Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Brown | |
Size / Dimension | 0.880" Dia (22.35mm) | |
Thickness | 0.400" (10.16mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/660/SJ-5009%20%28BLACK%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/399/SJ-5009%20%28GRAY%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/306/SJ-5009%20%28WHITE%29_tmb.jpg)