PSAD65-18-B1 | |
---|---|
DigiKey Part Number | 3989-PSAD65-18-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAD65-18-B1 |
Description | AC/DC DESKTOP ADAPTER 48V 65W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.35A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, PSE | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.96000 | ¥146.96 |
5 | ¥142.98200 | ¥714.91 |
10 | ¥135.04300 | ¥1,350.43 |
25 | ¥127.09760 | ¥3,177.44 |
50 | ¥119.15380 | ¥5,957.69 |
100 | ¥111.21080 | ¥11,121.08 |
250 | ¥107.23908 | ¥26,809.77 |
500 | ¥105.65050 | ¥52,825.25 |