U025-001-PM | |
---|---|
DigiKey Part Number | TL779-ND |
Manufacturer | |
Manufacturer Product Number | U025-001-PM |
Description | CBL USB2.0 B RCPT TO B PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | B Female to B Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.81000 | ¥73.81 |
10 | ¥66.40100 | ¥664.01 |
25 | ¥62.55200 | ¥1,563.80 |
50 | ¥60.94640 | ¥3,047.32 |
100 | ¥59.34290 | ¥5,934.29 |
250 | ¥52.92764 | ¥13,231.91 |
500 | ¥49.71990 | ¥24,859.95 |
1,000 | ¥43.94593 | ¥43,945.93 |