0617001.MXP | |
---|---|
DigiKey Part Number | 0617001.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0617001.MXP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.045 | |
Approval Agency | CCC, CE, CSA, UR. VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0964 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
5 | ¥3.30800 | ¥16.54 |
10 | ¥3.20000 | ¥32.00 |
50 | ¥2.69400 | ¥134.70 |
100 | ¥2.23640 | ¥223.64 |
250 | ¥2.03364 | ¥508.41 |
500 | ¥1.72850 | ¥864.25 |
1,000 | ¥1.52506 | ¥1,525.06 |
5,000 | ¥1.39661 | ¥6,983.05 |