4539 | |
---|---|
DigiKey Part Number | 1528-4539-ND |
Manufacturer | |
Manufacturer Product Number | 4539 |
Description | HALF-SIZE BREADBOARD WITH MOUNTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.20" L x 2.10" W (81.3mm x 53.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 2 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Number of 5-Tie Point Terminals | 60 | |
Number of Binding Posts | 0 | |
Size / Dimension | 3.20" L x 2.10" W (81.3mm x 53.3mm) | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.51000 | ¥42.51 |