319030008 | |
---|---|
DigiKey Part Number | 1597-1268-ND |
Manufacturer | |
Manufacturer Product Number | 319030008 |
Description | BREADBOARD TERM STRIP 1.75X1.38" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.75" x 1.38" (44.5mm x 35.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.75" x 1.38" (44.5mm x 35.1mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |