MIKROE-1098 | |
---|---|
DigiKey Part Number | 1471-1011-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1098 |
Description | BREADBOARD TERMINAL STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Number of 5-Tie Point Terminals | 60 | |
Size / Dimension | - | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |