GS-400 | |
---|---|
DigiKey Part Number | BKGS-400-ND |
Manufacturer | |
Manufacturer Product Number | GS-400 |
Description | BREADBRD TERM STRIP 3.30X1.40" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.30" L x 1.40" W (83.8mm x 35.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Number of 5-Tie Point Terminals | 60 | |
Size / Dimension | 3.30" L x 1.40" W (83.8mm x 35.6mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.78000 | ¥43.78 |