83000000005 | |
---|---|
DigiKey Part Number | WK6232-ND |
Manufacturer | |
Manufacturer Product Number | 83000000005 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
5 | ¥25.02800 | ¥125.14 |
10 | ¥24.16900 | ¥241.69 |
50 | ¥18.99180 | ¥949.59 |
100 | ¥15.53850 | ¥1,553.85 |
300 | ¥15.10693 | ¥4,532.08 |
500 | ¥12.94888 | ¥6,474.44 |
1,000 | ¥12.08567 | ¥12,085.67 |
5,000 | ¥10.79075 | ¥53,953.75 |