WP934SA/IYGD5V | |
---|---|
DigiKey Part Number | 754-2006-5-ND |
Manufacturer | |
Manufacturer Product Number | WP934SA/IYGD5V |
Description | LED CBI 2.9MM 3X1 GRN/RED/YL RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused, Tinted 6V Green, 6V Red, 6V Yellow 17.5mA Green, 17.5mA Red, 17.5mA Yellow Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934SA/IYGD5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 568nm, 588nm, 617nm | |
Configuration | 3 High | |
Current | 17.5mA Green, 17.5mA Red, 17.5mA Yellow | |
Millicandela Rating | 25mcd Green, 14mcd Red, 15mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 6V Green, 6V Red, 6V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥13.33000 | ¥133.30 |
125 | ¥10.25856 | ¥1,282.32 |
500 | ¥9.27312 | ¥4,636.56 |
1,000 | ¥7.96913 | ¥7,969.13 |
2,000 | ¥7.53442 | ¥15,068.84 |
5,000 | ¥7.36054 | ¥36,802.70 |
10,000 | ¥7.24464 | ¥72,446.40 |