WP934MD/LILGD | |
---|---|
DigiKey Part Number | 754-2010-ND |
Manufacturer | |
Manufacturer Product Number | WP934MD/LILGD |
Description | LED CBI 2.9MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 1.9V Green, 1.7V Red 25mA Green, 30mA Red Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934MD/LILGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 568nm, 617nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 2mcd Green, 0.6mcd Red | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.9V Green, 1.7V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.75500 | ¥57.55 |
100 | ¥4.25740 | ¥425.74 |
500 | ¥3.91192 | ¥1,955.96 |
1,000 | ¥3.22154 | ¥3,221.54 |
2,000 | ¥3.06048 | ¥6,120.96 |
5,000 | ¥2.99144 | ¥14,957.20 |
10,000 | ¥2.92241 | ¥29,224.10 |
25,000 | ¥2.87639 | ¥71,909.75 |