SS30100HE_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS30100HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS30100HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS30100HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS30100HE_R1_00001 |
Description | SOD-123HE, SKY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.42300 | ¥34.23 |
100 | ¥2.19940 | ¥219.94 |
500 | ¥1.66872 | ¥834.36 |
1,000 | ¥1.49739 | ¥1,497.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12277 | ¥3,368.31 |
6,000 | ¥1.06567 | ¥6,394.02 |
9,000 | ¥0.98956 | ¥8,906.04 |
30,000 | ¥0.96672 | ¥29,001.60 |
75,000 | ¥0.94208 | ¥70,656.00 |