ESD8351XV2T1G | |
---|---|
DigiKey Part Number | ESD8351XV2T1GOSTR-ND - Tape & Reel (TR) ESD8351XV2T1GOSCT-ND - Cut Tape (CT) ESD8351XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8351XV2T1G |
Description | TVS DIODE 3.3VWM 11.2VC SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥1.52200 | ¥15.22 |
100 | ¥0.95320 | ¥95.32 |
500 | ¥0.70346 | ¥351.73 |
1,000 | ¥0.62271 | ¥622.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51976 | ¥1,559.28 |
6,000 | ¥0.46782 | ¥2,806.92 |
9,000 | ¥0.44131 | ¥3,971.79 |
15,000 | ¥0.41151 | ¥6,172.65 |
21,000 | ¥0.39386 | ¥8,271.06 |
30,000 | ¥0.37669 | ¥11,300.70 |
75,000 | ¥0.33901 | ¥25,425.75 |
150,000 | ¥0.31573 | ¥47,359.50 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |