LTC4151HMS#PBF | |
---|---|
DigiKey Part Number | LTC4151HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4151HMS#PBF |
Description | IC PWR MONITOR MS 80V SD 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151HMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
10 | ¥79.37600 | ¥793.76 |
50 | ¥75.68800 | ¥3,784.40 |
100 | ¥65.71870 | ¥6,571.87 |
250 | ¥62.76552 | ¥15,691.38 |
500 | ¥57.22712 | ¥28,613.56 |
1,000 | ¥49.84306 | ¥49,843.06 |