ADM8320WCY29ARJZR7 | |
---|---|
DigiKey Part Number | 505-ADM8320WCY29ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8320WCY29ARJZR7CT-ND - Cut Tape (CT) 505-ADM8320WCY29ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8320WCY29ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8320WCY29ARJZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥17.82840 | ¥445.71 |
100 | ¥15.18900 | ¥1,518.90 |
250 | ¥14.26208 | ¥3,565.52 |
500 | ¥12.47924 | ¥6,239.62 |
1,000 | ¥10.34000 | ¥10,340.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.62690 | ¥28,880.70 |
6,000 | ¥9.27035 | ¥55,622.10 |