FX0457 | |
---|---|
DigiKey Part Number | 708-1898-ND |
Manufacturer | |
Manufacturer Product Number | FX0457 |
Description | FUSE HLDR CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FX0457 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
5 | ¥78.36400 | ¥391.82 |
10 | ¥75.45700 | ¥754.57 |
50 | ¥58.04300 | ¥2,902.15 |
100 | ¥49.33680 | ¥4,933.68 |
250 | ¥46.43432 | ¥11,608.58 |
500 | ¥40.63004 | ¥20,315.02 |
1,000 | ¥39.17896 | ¥39,178.96 |