STGD20N45LZAG | |
---|---|
DigiKey Part Number | 497-17644-2-ND - Tape & Reel (TR) 497-17644-1-ND - Cut Tape (CT) 497-17644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD20N45LZAG |
Description | POWER TRANSISTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 450 V 25 A 125 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGD20N45LZAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 125 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 26 nC | |
Td (on/off) @ 25°C | 1.1µs/4.6µs | |
Test Condition | 300V, 10A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.27500 | ¥132.75 |
100 | ¥10.56480 | ¥1,056.48 |
500 | ¥8.93934 | ¥4,469.67 |
1,000 | ¥7.58485 | ¥7,584.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.20558 | ¥18,013.95 |
5,000 | ¥6.93470 | ¥34,673.50 |